Part Details for G2R112DC by OMRON Corporation
Overview of G2R112DC by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R112DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R1DC12BYOMI
|
Avnet Americas | Electromechanical Relay SPDT 10A 12VDC 275Ohm Through Hole - Bulk (Alt: G2R1DC12BYOMI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6489 / $3.7053 | Buy Now |
DISTI #
76874723
|
Verical | Power Relay 12VDC 10A SPDT(29x13x25.5)mm THT RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2332 | Americas - 19836 |
|
$1.4726 / $1.9194 | Buy Now |
DISTI #
REL5653
|
Rutronik | POWER RELAY 12V 10A 1CO THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 1600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.0006 / $1.1000 | Buy Now |
DISTI #
G2R112DC
|
Avnet Abacus | Electromechanical Relay SPDT 10A 12VDC 275Ohm Through Hole (Alt: G2R112DC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G2R112DC
G2R112DC CAD Models
G2R112DC Part Data Attributes
|
G2R112DC
OMRON Corporation
Buy Now
|
Compare Parts:
G2R112DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |