Part Details for G2R120MT33J by Navitas Semiconductor
Overview of G2R120MT33J by Navitas Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R120MT33J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | N-Channel SiC MOSFET - Vds:3300V - Rds:120ohms - TO-263-7 RoHS: Compliant | 0 |
|
$94.1900 / $264.7900 | Buy Now |
DISTI #
G2R120MT33J
|
Avnet Silica | 3300V 120m TO-263-7 G2R SiC MOSFET (Alt: G2R120MT33J) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 27 Weeks, 0 Days | Silica - 100 |
|
Buy Now |