Part Details for G2R15DC by OMRON Corporation
Overview of G2R15DC by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R15DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R1DC5BYOMI
|
Avnet Americas | Electromechanical Relay SPDT 10A 5VDC 47Ohm Through Hole - Bulk (Alt: G2R1DC5BYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6489 / $3.7053 | Buy Now |
DISTI #
REL6215
|
Rutronik | POWER RELAY 5V 10A 1CO THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray |
Stock DE - 700 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.8386 | Buy Now |
DISTI #
G2R15DC
|
Avnet Abacus | Electromechanical Relay SPDT 10A 5VDC 47Ohm Through Hole (Alt: G2R15DC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G2R15DC
G2R15DC CAD Models
G2R15DC Part Data Attributes
|
G2R15DC
OMRON Corporation
Buy Now
|
Compare Parts:
G2R15DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |