Part Details for G2R1A412DC by OMRON Corporation
Overview of G2R1A412DC by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R1A412DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78410507
|
Verical | Power Relay 12VDC 8A SPST-NO(29mm 13mm 25.5mm) THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2344 | Americas - 100 |
|
$1.4437 / $1.8823 | Buy Now |
DISTI #
G2R1A412DC
|
Avnet Abacus | G2R-1A4 DC12 BY OMI (Alt: G2R1A412DC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |