Part Details for G2R1AC120BYOMI by OMRON Corporation
Overview of G2R1AC120BYOMI by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R1AC120BYOMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R1AC120BYOMI
|
Avnet Americas | Electromechanical Relay SPDT 10A 120VAC 6.5KOhm Through Hole - Bulk (Alt: G2R1AC120BYOMI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0361 / $7.0446 | Buy Now |
DISTI #
G2R-1-AC120
|
TTI | General Purpose Relays Power PCB Relay SPST-NO 120VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1000 In Stock |
|
$6.0900 / $10.7800 | Buy Now |
Part Details for G2R1AC120BYOMI
G2R1AC120BYOMI CAD Models
G2R1AC120BYOMI Part Data Attributes
|
G2R1AC120BYOMI
OMRON Corporation
Buy Now
|
Compare Parts:
G2R1AC120BYOMI
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |