Part Details for G2R1E24DC by OMRON Corporation
Overview of G2R1E24DC by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R1E24DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R1EDC24BYOMI
|
Avnet Americas | Electromechanical Relay SPDT 16A 24VDC 1.1KOhm Through Hole - Rail/Tube (Alt: G2R1EDC24BYOMI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 100 |
|
$3.3680 / $3.5682 | Buy Now |
DISTI #
79014887
|
Verical | Power Relay 24VDC 16A SPDT(29x13x25.5)mm THT RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2342 | Americas - 420 |
|
$1.5826 / $2.0633 | Buy Now |
DISTI #
REL5663
|
Rutronik | POWER RELAY 24V 16A 1CO THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray |
Stock DE - 6700 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.0759 / $1.1700 | Buy Now |
DISTI #
G2R1E24DC
|
Avnet Abacus | Electromechanical Relay SPDT 16A 24VDC 1.1KOhm Through Hole (Alt: G2R1E24DC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G2R1E24DC
G2R1E24DC CAD Models
G2R1E24DC Part Data Attributes
|
G2R1E24DC
OMRON Corporation
Buy Now
|
Compare Parts:
G2R1E24DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |