Part Details for G2R1SNDDC24S by OMRON Corporation
Overview of G2R1SNDDC24S by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R1SNDDC24S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R1SNDDC24S
|
Avnet Americas | SPDT LED DIODE 24VDC - Bulk (Alt: G2R1SNDDC24S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5739 / $10.2606 | Buy Now |
DISTI #
79373562
|
Verical | Power Relay 24VDC 10A SPDT(13mm 40.5mm) Socket RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2345 | Americas - 675 |
|
$14.6603 / $19.7036 | Buy Now |
DISTI #
G2R-1-SND-DC24S
|
TTI | General Purpose Relays SPDT 24 VDC LED Indctr and diode RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 46 In Stock |
|
$12.3000 / $15.0900 | Buy Now |
|
Neutron USA | General Purpose Relay, SPDT, 10A, 24VDC, Vol Rtg 250/30AC/DC, Socket Mnt | 0 |
|
$83.3100 | Buy Now |
Part Details for G2R1SNDDC24S
G2R1SNDDC24S CAD Models
G2R1SNDDC24S Part Data Attributes
|
G2R1SNDDC24S
OMRON Corporation
Buy Now
|
Compare Parts:
G2R1SNDDC24S
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |