Part Details for G2R24DC24BYOMI by OMRON Corporation
Overview of G2R24DC24BYOMI by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R24DC24BYOMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R24DC24BYOMI
|
Avnet Americas | Electromechanical Relay DPDT 4A 24VDC 1.1KOhm Through Hole - Bulk (Alt: G2R24DC24BYOMI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0727 / $4.8739 | Buy Now |
DISTI #
36K3223
|
Avnet Americas | Electromechanical Relay DPDT 4A 24VDC 1.1KOhm Through Hole - Bulk (Alt: 36K3223) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Bulk | 380 Partner Stock |
|
$5.8800 / $7.1200 | Buy Now |
DISTI #
G2R-24-DC24
|
TTI | General Purpose Relays Power PCB Relay DPDT Sealed 24VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 7305 In Stock |
|
$4.4400 | Buy Now |