Part Details for G2RK-2A DC24 BY OMI by OMRON Electronic Components LLC
Overview of G2RK-2A DC24 BY OMI by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RK-2A DC24 BY OMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39-G2RK-2ADC24BYOMI-ND
|
DigiKey | RELAY GEN PURPOSE DPST 3A 24V Min Qty: 50 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.4438 | Buy Now |
DISTI #
OMRG2RK-2A DC24 BY OMI
|
Heilind Electronics | DPST-NO,5A LATCHING 24VDC POWER RELAYS | Americas - 0 in Stock |
|
Buy Now |