Part Details for G2RL24DC24 by OMRON Corporation
Overview of G2RL24DC24 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RL24DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_11435589
|
Arrow Electronics | Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2301 | Americas - 178 |
|
$2.5960 / $4.5120 | Buy Now |
DISTI #
70810140
|
Verical | Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2240 | Americas - 3280 |
|
$3.4649 / $6.1325 | Buy Now |
DISTI #
67520042
|
Verical | Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 178 |
|
$2.5960 / $4.5120 | Buy Now |
DISTI #
20028565
|
Verical | Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 85 |
|
$4.3100 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ |
Part Details for G2RL24DC24
G2RL24DC24 CAD Models
G2RL24DC24 Part Data Attributes
|
G2RL24DC24
OMRON Corporation
Buy Now
|
Compare Parts:
G2RL24DC24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |