Part Details for G2RV-SR700 AC/ DC24 by OMRON Industrial Automation
Overview of G2RV-SR700 AC/ DC24 by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RV-SR700 AC/ DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y9155
|
Newark | Power Relay, 24V, 6A, Spdt, Din Rail, Contact Configuration:Spdt, Coil Voltage:24V, Contact Current:6A, Product Range:G2Rv Series, Relay Mounting:Din Rail, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Screw, Contact Voltagerohs Compliant: Yes |Omron Industrial Automation G2RV-SR700 AC/ DC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6200 / $25.7800 | Buy Now |