Part Details for G2RV-ST500-AP AC/DC24 (ALTERNATE: G2RVST500APACDC24) by OMRON Industrial Automation
Overview of G2RV-ST500-AP AC/DC24 (ALTERNATE: G2RVST500APACDC24) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RV-ST500-AP AC/DC24 (ALTERNATE: G2RVST500APACDC24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74055666
|
RS | Power Relay, 24 VAC/VDC, 14.9 mA, SPDT, DIN Rail, Push-In Term, G2RV-ST Series | Omron Automation G2RV-ST500-AP AC/DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 40 |
|
$18.7900 / $23.4900 | Buy Now |