Part Details for G30.B.108111.WM by Taoglas Antenna Solutions
Overview of G30.B.108111.WM by Taoglas Antenna Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G30.B.108111.WM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0013
|
Newark | Dome Antenna, 2.5-2.8Ghz, -4.5Dbi Rohs Compliant: Yes |Taoglas G30.B.108111.WM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$41.9200 / $44.1100 | Buy Now |
DISTI #
931-1346-ND
|
DigiKey | RF ANT 829MHZ/1.94GHZ DOME SMA Min Qty: 1 Lead time: 11 Weeks Container: Bag |
321 In Stock |
|
$41.0125 / $41.5100 | Buy Now |
DISTI #
G30.B.108111.WM
|
Avnet Americas | OLYMPIAN CELL EXT SCRWMNT ANT 1M RG-316 SMA(M) W/L BRACKET - Bag (Alt: G30.B.108111.WM) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-G30.B.108111.WM
|
Mouser Electronics | Antennas Olympian G30 4G/3G/2G LTE Wall Mount Antenna, 1m RG-316 RoHS: Compliant | 52 |
|
$41.0100 / $41.2900 | Buy Now |
|
Onlinecomponents.com | Olympian G30 4G/3G/2G LTE Wall Mount Antenna, 1m RG-316 RoHS: Compliant |
84 Partner Stock |
|
$38.6900 / $41.0900 | Buy Now |
DISTI #
66353475
|
Verical | Antenna Ultra Wideband -11.16dBi Gain 960MHz/2170MHz/2800MHz Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$39.4400 / $42.5900 | Buy Now |
DISTI #
61888540
|
Verical | Antenna Ultra Wideband -11.16dBi Gain 960MHz/2170MHz/2800MHz Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 34 |
|
$39.4400 / $42.5900 | Buy Now |
|
NAC | OLYMPIAN 824-960/1710-2170MHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
G30.B.108111.WM
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 50 | 0 |
|
$46.8700 | Buy Now |
DISTI #
G30.B.108111.WM
|
EBV Elektronik | OLYMPIAN CELL EXT SCRWMNT ANT 1M RG-316 SMA(M) W/L BRACKET (Alt: G30.B.108111.WM) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |