Part Details for G30.B.108111 by Taoglas Antenna Solutions
Overview of G30.B.108111 by Taoglas Antenna Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G30.B.108111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5789
|
Newark | Dome Antenna, 2.4-2.483Ghz, 1.5Dbi, Antenna Type:Dome, Frequency Min:2.4Ghz, Frequency Max:2.483Ghz, Antenna Mounting:Screw, Gain:1.5Dbi, Vswr:3, Input Power:5W, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Rohs Compliant: Yes |Taoglas G30.B.108111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$43.2200 / $44.6900 | Buy Now |
DISTI #
09AK4154
|
Newark | G30.b.108111 Rohs Compliant: Yes |Taoglas G30.B.108111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7000 / $39.8600 | Buy Now |
DISTI #
931-1220-ND
|
DigiKey | RF ANT 829MHZ/2.4GHZ DOME SMA ML Min Qty: 1 Lead time: 11 Weeks Container: Bag |
509 In Stock |
|
$42.4101 / $43.8500 | Buy Now |
DISTI #
G30.B.108111
|
Avnet Americas | Ultra Wide-Band 2G/3G/4G LTE/Cellular/CDMA and Wi-Fi Antenna Module Linear 2.4GHz 3.2dBi Screw Mount - Bag (Alt: G30.B.108111) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-G30.B.108111
|
Mouser Electronics | Antennas Olympian G30 4G/3G/2G LTE Permanent Mount Antenna, 1m RG-316 RoHS: Compliant | 1700 |
|
$38.6500 / $41.9300 | Buy Now |
|
Future Electronics | Dome Antenna, 2.4-2.483Ghz, 1.5Dbi Antenna TypeDome Frequency Min2.4Ghz RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$32.5500 | Buy Now |
|
Onlinecomponents.com | Olympian G30 4G/3G/2G LTE Permanent Mount Antenna, 1m RG-316 RoHS: Compliant |
322 In Stock |
|
$35.5400 / $41.6800 | Buy Now |
DISTI #
65697535
|
Verical | Antenna Ultra Wideband -6.24dB Gain 960MHz/2700MHz Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 406 |
|
$21.2400 / $22.9400 | Buy Now |
DISTI #
69898202
|
Verical | Antenna Ultra Wideband -6.24dB Gain 960MHz/2700MHz Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1844 | Americas - 54 |
|
$46.0324 / $52.7595 | Buy Now |
DISTI #
17280658
|
Verical | Antenna Ultra Wideband -6.24dB Gain 960MHz/2700MHz Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 35 |
|
$38.1500 | Buy Now |