Part Details for G34302249024 by Carlo Gavazzi Holding AG
Overview of G34302249024 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G34302249024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4104
|
Newark | 24 Vac, 2 Chan Relay Out Rcvr |Carlo Gavazzi G34302249024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$446.3100 / $541.5300 | Buy Now |
DISTI #
225-G34302249024
|
Mouser Electronics | Industrial Relays 24 VAC, 2 CHAN RELAY OUT RCVR | 0 |
|
$417.6000 / $495.9000 | Order Now |
|
Onlinecomponents.com | DUPLINE DIGITAL REC. CONT-OUT RoHS: Compliant | Alternative Product Available |
|
$362.0500 / $389.2500 | Buy Now |
|
Master Electronics | DUPLINE DIGITAL REC. CONT-OUT RoHS: Compliant | Alternative Product Available |
|
$362.0500 / $389.2500 | Buy Now |