Part Details for G34305511115 by Carlo Gavazzi Holding AG
Overview of G34305511115 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for G34305511115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4113
|
Newark | 115 Vac, 8 Chan Npn Out Rcvr |Carlo Gavazzi G34305511115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$571.8800 / $676.1800 | Buy Now |
DISTI #
225-G34305511115
|
Mouser Electronics | Industrial Relays 115 VAC, 8 CHAN NPN OUT RCVR | 0 |
|
$504.8000 / $599.4500 | Order Now |
|
Onlinecomponents.com | DUPLINE DIGITAL REC. NPN-OUT RoHS: Compliant | 0 |
|
$437.7400 / $470.6200 | Buy Now |