Part Details for G34305521115 by Carlo Gavazzi Holding AG
Overview of G34305521115 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G34305521115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4117
|
Newark | 115 Vac, 8 Chan Pnp Out Rcvr |Carlo Gavazzi G34305521115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$563.9400 / $692.6200 | Buy Now |
DISTI #
225-G34305521115
|
Mouser Electronics | Industrial Relays 115 VAC, 8 CHAN PNP OUT RCVR | 0 |
|
$531.2000 / $630.8000 | Order Now |
|
Onlinecomponents.com | DUPLINE DIGITAL REC. PNP-OUT RoHS: Compliant | 0 |
|
$459.5200 / $494.9500 | Buy Now |