Part Details for G36N03K by Goford Semiconductor
Overview of G36N03K by Goford Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G36N03K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4822-G36N03KTR-ND
|
DigiKey | MOSFET N-CH 30V 36A TO-252 Min Qty: 2500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.1090 / $0.1320 | Buy Now |
DISTI #
3141-G36N03KCT-ND
|
DigiKey | N30V,36A,RD<8.5M@10V,VTH1.0V~2.2 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2490 In Stock |
|
$0.1375 / $0.4900 | Buy Now |