Part Details for G3B25AB-S-XA by NKK Switches
Overview of G3B25AB-S-XA by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3B25AB-S-XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3B25AB-S-XA-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
200 In Stock |
|
$6.4478 / $9.7600 | Buy Now |
DISTI #
633-G3B25AB-S-XA
|
Mouser Electronics | Pushbutton Switches DPDT ON-(ON) BLK RoHS: Compliant | 0 |
|
$6.0900 / $8.6500 | Order Now |
DISTI #
71048334
|
RS | Switch, Sealed, P/B, DPDT, ON-(ON),W/Blk Cap,0.4VA,28VAC/DC, Gull Wing W/Brkt/Tube | NKK Switches G3B25AB-S-XA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9500 / $7.3200 | RFQ |
Part Details for G3B25AB-S-XA
G3B25AB-S-XA CAD Models
G3B25AB-S-XA Part Data Attributes
|
G3B25AB-S-XA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
G3B25AB-S-XA
NKK Switches
Special Switch, DPDT, On-(on), Momentary, Solder Terminal, Surface Mount-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.13 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Travel | 1.0922 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | Slip on cap(black) | |
Body Breadth | 5.0038 mm | |
Body Height | 7.493 mm | |
Body Length or Diameter | 10.9982 mm | |
Bushing Length | 0.059 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.08 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Terminal Finish | Gold (Au) | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
Alternate Parts for G3B25AB-S-XA
This table gives cross-reference parts and alternative options found for G3B25AB-S-XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3B25AB-S-XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3B25AB-S | Special Switch, DPDT, On-(on), Momentary, Solder Terminal, Surface Mount-straight, | NKK Switches | G3B25AB-S-XA vs G3B25AB-S |
G3B25AP-S | Special Switch, DPDT, On-(on), Momentary, Solder Terminal, Surface Mount-straight, | NKK Switches | G3B25AB-S-XA vs G3B25AP-S |
G3B25AP-S-XA | Special Switch, DPDT, On-(on), Momentary, Solder Terminal, Surface Mount-straight, | NKK Switches | G3B25AB-S-XA vs G3B25AP-S-XA |
G3B25AP-S-XB | Special Switch, DPDT, On-(on), Momentary, Solder Terminal, Surface Mount-straight, | NKK Switches | G3B25AB-S-XA vs G3B25AP-S-XB |
G3B25AB-S-YA | Special Switch, DPDT, On-(on), Momentary, Solder Terminal, Surface Mount-straight, | NKK Switches | G3B25AB-S-XA vs G3B25AB-S-YA |