Part Details for G3B25AB-S-XC by NKK Switches
Overview of G3B25AB-S-XC by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3B25AB-S-XC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9775
|
Newark | Ultra-Miniature Process Sealed Smt Pushbutton |Nkk Switches G3B25AB-S-XC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $10.2600 | Buy Now |
DISTI #
G3B25AB-S-XC-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
50 In Stock |
|
$6.4478 / $9.7600 | Buy Now |
DISTI #
633-G3B25AB-S-XC
|
Mouser Electronics | Pushbutton Switches DPDT ON-(ON) RED RoHS: Compliant | 0 |
|
$6.7400 / $9.5300 | Order Now |
DISTI #
71048335
|
RS | Switch, Sealed, P/B, DPDT, ON-(ON),W/Wht Cap,0.4VA,28VAC/DC, Gull Wing W/Brkt/Tube | NKK Switches G3B25AB-S-XC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6100 / $8.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.2400 | Buy Now |
DISTI #
G3B25AB-S-XC
|
TTI | Pushbutton Switches DPDT ON-(ON) RED Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$6.5400 / $7.4700 | Buy Now |
|
Powell Electronics | ULTRA MINIATURE PUSHBUTTON/SMD Min Qty: 50 | 30 |
|
$9.1200 | Buy Now |
Part Details for G3B25AB-S-XC
G3B25AB-S-XC CAD Models
G3B25AB-S-XC Part Data Attributes
|
G3B25AB-S-XC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
G3B25AB-S-XC
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) |