Part Details for G3B25AB-XA by NKK Switches
Overview of G3B25AB-XA by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3B25AB-XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9777
|
Newark | Ultra-Miniature Process Sealed Smt Pushbutton |Nkk Switches G3B25AB-XA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 / $15.2200 | Buy Now |
DISTI #
G3B25AB-XA-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7600 | Buy Now |
DISTI #
633-G3B25AB-XA
|
Mouser Electronics | Pushbutton Switches DPDT ON-(ON) BLK RoHS: Compliant | 0 |
|
$10.4800 / $11.4400 | Order Now |
DISTI #
71049593
|
RS | Switch, Sealed, P/B, DPDT, ON-(ON),W/Blk Cap,0.4VA,28VAC/DC, Gull Wing Upright W/Brkt | NKK Switches G3B25AB-XA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1700 / $9.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.2400 | Buy Now |
DISTI #
G3B25AB-XA
|
TTI | Pushbutton Switches DPDT ON-(ON) BLK Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.5500 / $10.5200 | Buy Now |
Part Details for G3B25AB-XA
G3B25AB-XA CAD Models
G3B25AB-XA Part Data Attributes
|
G3B25AB-XA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
G3B25AB-XA
NKK Switches
Pushbutton Switch, DPDT, On-(on), Momentary, 10 PCB Hole Cnt, Solder Terminal, Surface Mount-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.15 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 1.0922 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | MOUNTING BRACKET | |
Body Breadth | 5.0038 mm | |
Body Height | 12.9032 mm | |
Body Length or Diameter | 10.9982 mm | |
Bushing Diameter | 0.157 inch | |
Bushing Length | 0.059 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.08 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |