Part Details for G3DZ-2R6PL DC5 (ALTERNATE: G3DZ2R6PLDC5) by OMRON Industrial Automation
Overview of G3DZ-2R6PL DC5 (ALTERNATE: G3DZ2R6PLDC5) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3DZ-2R6PL DC5 (ALTERNATE: G3DZ2R6PLDC5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70355645
|
RS | SPST-NO Solid State Relay Through Hole PCB Mount MOSFET, 0.6 A, 5 V dc | Omron Automation G3DZ-2R6PL DC5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6200 / $33.2700 | RFQ |