Part Details for G3F-203SLDC12 by OMRON Corporation
Overview of G3F-203SLDC12 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3F-203SLDC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000986965
|
Sager | Solid State Relays - Industrial Mount | 0 |
|
Buy Now |
Part Details for G3F-203SLDC12
G3F-203SLDC12 CAD Models
G3F-203SLDC12 Part Data Attributes:
|
G3F-203SLDC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3F-203SLDC12
OMRON Corporation
Trigger Output SSR, 1-Channel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Input Type | DC | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 35.5 mm | |
Overall Length | 28 mm | |
Surface Mount | NO |