Part Details for G3NE-210T-US DC24 (ALTERNATE: G3NE210TUSDC24) by OMRON Industrial Automation
Overview of G3NE-210T-US DC24 (ALTERNATE: G3NE210TUSDC24) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3NE-210T-US DC24 (ALTERNATE: G3NE210TUSDC24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70178694
|
RS | Solid State Relay, Zero Switch, 10A, 24VDC, 100-240VAC, PCB mount, G3NE Series | Omron Automation G3NE-210T-US DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$21.3900 / $26.7400 | Buy Now |