Part Details for G3NE-220TL-US DC5 (ALTERNATE: G3NE220TLUSDC5) by OMRON Industrial Automation
Overview of G3NE-220TL-US DC5 (ALTERNATE: G3NE220TLUSDC5) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3NE-220TL-US DC5 (ALTERNATE: G3NE220TLUSDC5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71194224
|
RS | 100-240 VAC Ouput 5A Max Panel Mount Qick Connect SSR 5 VDC Control | Omron Automation G3NE-220TL-US DC5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6800 / $32.1000 | RFQ |