Part Details for G3PA-420B-VD 12-24DC by OMRON Corporation
Overview of G3PA-420B-VD 12-24DC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3PA-420B-VD 12-24DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3PA420BVD12-24
|
TME | Relay: solid state, Ucntrl: 12÷24VDC, 20A, 200÷480VAC, -30÷80°C Min Qty: 1 | 0 |
|
$143.2100 / $164.5800 | RFQ |