Part Details for G3R75MT12D by GeneSic Semiconductor Inc
Overview of G3R75MT12D by GeneSic Semiconductor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3R75MT12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH0995
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 41A, 207W, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:41A, Drain Source Voltage Vds:1.2Kv, No. Of Pins:3Pins, Rds(On) Test Voltage:15V, Power Dissipation:207W Rohs Compliant: Yes |Genesic Semiconductor G3R75MT12D Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 | Buy Now |
DISTI #
1242-G3R75MT12D-ND
|
DigiKey | SIC MOSFET N-CH 41A TO247-3 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
3464 In Stock |
|
$7.6700 / $10.5000 | Buy Now |
DISTI #
905-G3R75MT12D
|
Mouser Electronics | MOSFET 1200V 75mohm TO-247-3 G3R SiC MOSFET RoHS: Compliant | 1836 |
|
$7.5400 / $10.5000 | Buy Now |
DISTI #
G3R75MT12D
|
TME | Transistor: N-MOSFET, SiC, unipolar, 1.2kV, 29A, Idm: 80A, 207W Min Qty: 1 | 281 |
|
$9.2400 / $12.5000 | Buy Now |
|
NAC | 1200V 75mOhm TO-247-3 G3R SiC MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.3100 / $11.8900 | Buy Now |
Part Details for G3R75MT12D
G3R75MT12D CAD Models
G3R75MT12D Part Data Attributes:
|
G3R75MT12D
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
G3R75MT12D
GeneSic Semiconductor Inc
Power Field-Effect Transistor, 36A I(D), 1200V, 0.097ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 199 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.097 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3.8 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 182 W | |
Pulsed Drain Current-Max (IDM) | 70 A | |
Reference Standard | IEC-60747-8-4 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |