Part Details for G3R75MT12K by GeneSic Semiconductor Inc
Overview of G3R75MT12K by GeneSic Semiconductor Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3R75MT12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH0997
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 41A, 207W, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:41A, Drain Source Voltage Vds:1.2Kv, No. Of Pins:4Pins, Rds(On) Test Voltage:15V, Power Dissipation:207W Rohs Compliant: Yes |Genesic Semiconductor G3R75MT12K Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3900 | Buy Now |
DISTI #
1242-G3R75MT12K-ND
|
DigiKey | SIC MOSFET N-CH 41A TO247-4 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
905 In Stock |
|
$7.8900 / $10.7700 | Buy Now |
DISTI #
905-G3R75MT12K
|
Mouser Electronics | MOSFET 1200V 75mohm TO-247-4 G3R SiC MOSFET RoHS: Compliant | 1802 |
|
$8.1300 / $10.7700 | Buy Now |
DISTI #
V36:1790_25031583
|
Arrow Electronics | Silicon Carbide MOSFET N Channel Enhancement Mode Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2310 | Americas - 599 |
|
$6.6840 / $8.5550 | Buy Now |
DISTI #
69221397
|
Verical | Silicon Carbide MOSFET N Channel Enhancement Mode Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 599 |
|
$7.3910 / $9.4240 | Buy Now |
DISTI #
53419718
|
Verical | Silicon Carbide MOSFET N Channel Enhancement Mode Min Qty: 4 Package Multiple: 1 | Americas - 19 |
|
$16.2933 / $17.4122 | Buy Now |
DISTI #
59214996
|
Verical | Silicon Carbide MOSFET N Channel Enhancement Mode Min Qty: 5 Package Multiple: 5 Date Code: 2136 | Americas - 5 |
|
$16.6318 | Buy Now |
DISTI #
G3R75MT12K
|
TME | Transistor: N-MOSFET, SiC, unipolar, 1.2kV, 29A, Idm: 80A, 207W Min Qty: 1 | 529 |
|
$9.1700 / $13.8000 | Buy Now |
|
NAC | 1200V 75mOhm TO-247-4 G3R SiC MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 19 |
|
$10.9600 / $12.6400 | Buy Now |