Part Details for G3RV-ST700-AL AC230 by OMRON Industrial Automation
Overview of G3RV-ST700-AL AC230 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3RV-ST700-AL AC230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK3505
|
Newark | Solid State Relay, 2A, 100Vac To 240Vac, Contact Configuration:-, Load Current:2A, Operating Voltage Max:264Vac, Relay Mounting:Din Rail, Panel, Relay Terminals:Screw, Switching Mode:Non Zero Crossing, Operating Voltage Min:75Vac Rohs Compliant: Yes |Omron Industrial Automation G3RV-ST700-AL AC230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.5800 / $75.5500 | Buy Now |
DISTI #
236-G3RV-ST700-ALAC230-ND
|
DigiKey | RELAY GEN PURPOSE SPST 2A 230V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$71.3300 | Buy Now |
DISTI #
OMIG3RV-ST700-AL AC230
|
Heilind Electronics | SLIM RLY, PNP TERM, AC230 G3RVST700ALAC230 | Americas - 0 in Stock |
|
Buy Now |