Part Details for G3S06504C by Global Power Technologies Group
Overview of G3S06504C by Global Power Technologies Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3S06504C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3383-G3S06504C-ND
|
DigiKey | DIODE SIL CARB 650V 11.5A TO252 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
30 In Stock |
|
$1.4125 / $3.0200 | Buy Now |
DISTI #
36731801
|
Verical | 650V/ 4A Silicon Carbide Power Schottky Barrier Diode Min Qty: 90 Package Multiple: 30 | Americas - 990 |
|
$1.1292 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |