Part Details for G3VM-101HR1(TR05) by OMRON Electronic Components LLC
Overview of G3VM-101HR1(TR05) by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-101HR1(TR05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6243
|
Newark | Mosfet Relay, Spst-No, 2A, 100V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:100V, Load Current:2A, Mosfet Relay Package Style:Sop-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Omron Electronic Components G3VM-101HR1(TR05) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7700 | Buy Now |
DISTI #
Z6608CT-ND
|
DigiKey | SSR RELAY SPST-NO 2A 0-100V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9589 / $8.5000 | Buy Now |
DISTI #
71560520
|
RS | MOSFET Relay | Omron Electronic Components G3VM-101HR1(TR05) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7400 / $8.5000 | RFQ |
DISTI #
OMRG3VM-101HR1(TR05)
|
Heilind Electronics | MOSFET RELAY SIGNAL RELAYS | Americas - 0 in Stock |
|
$5.3954 / $5.4797 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.33VDC Input - 2A 0 to 100V Load - Gull Wing - 6-SOP (0.173", 4.40mm) Package. |
500 On Order |
|
$4.7800 / $6.6000 | Buy Now |
|
Master Electronics | Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.33VDC Input - 2A 0 to 100V Load - Gull Wing - 6-SOP (0.173", 4.40mm) Package. |
500 On Order |
|
$4.7800 / $6.6000 | Buy Now |