Part Details for G3VM-101HR2(TR) by OMRON Electronic Components LLC
Overview of G3VM-101HR2(TR) by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-101HR2(TR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMRG3VM-101HR2(TR)
|
Heilind Electronics | HIGH CURRENT MOS FET TR SIGNAL RELAYS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - SPST-NO(1 Form A) - AC, DC Output - 1.65VDC Input - 3A, 0 to 100V Load - 65mOhms On-State Resistance - 6-SOP - Gull Wing - 500Pcs. |
920 In Stock |
|
$6.7400 / $11.5000 | Buy Now |
|
Master Electronics | Solid State Relay - SPST-NO(1 Form A) - AC, DC Output - 1.65VDC Input - 3A, 0 to 100V Load - 65mOhms On-State Resistance - 6-SOP - Gull Wing - 500Pcs. |
920 In Stock |
|
$6.7400 / $11.5000 | Buy Now |