Part Details for G3VM-21UR1(TR05) by OMRON Corporation
Overview of G3VM-21UR1(TR05) by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-21UR1(TR05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM21UR1TR05
|
Avnet Americas | MOS-FET RELAY - Tape and Reel (Alt: G3VM21UR1TR05) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.4896 / $6.5352 | Buy Now |
DISTI #
653-G3VM21UR1TR05
|
Mouser Electronics | Solid State Relays - PCB Mount MOS-FET RELAY RoHS: Compliant | 319 |
|
$6.1600 / $10.5400 | Buy Now |
DISTI #
65252827
|
Verical | Solid State Relay 20mA 1.4V DC-IN 0.45A 20V DC-OUT 4-Pin VSON T/R Min Qty: 50 Package Multiple: 50 Date Code: 2103 | Americas - 700 |
|
$7.7873 / $8.6736 | Buy Now |
DISTI #
G3VM21UR1TR05
|
Avnet Americas | MOS-FET RELAY - Tape and Reel (Alt: G3VM21UR1TR05) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.4896 / $6.5352 | Buy Now |
DISTI #
000000000005590908
|
Sager | Solid State Relays - PCB Mount MOS-FET RELAY | 0 |
|
Buy Now |
Part Details for G3VM-21UR1(TR05)
G3VM-21UR1(TR05) CAD Models
G3VM-21UR1(TR05) Part Data Attributes:
|
G3VM-21UR1(TR05)
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-21UR1(TR05)
OMRON Corporation
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 1.2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 1.3 mm | |
Overall Length | 2.45 mm | |
Packing Method | TR | |
Surface Mount | YES |