Part Details for G3VM-21UV11 by OMRON Electronic Components LLC
Overview of G3VM-21UV11 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-21UV11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2568
|
Newark | Mosfet Relay, Spst-No, 1A, 20V, Smd Rohs Compliant: Yes |Omron Electronic Components G3VM-21UV11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 369 |
|
$8.8900 / $13.5000 | Buy Now |
DISTI #
94AC0773
|
Newark | Mosfet Relay, Spst-No, 1A, 20V, Vson, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:20V, Load Current:1A, Mosfet Relay Package Style:Vson-4, Relay Mounting:Surface Mount, Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G3VM-21UV11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7300 | Buy Now |
DISTI #
Z13006CT-ND
|
DigiKey | SSR RELAY SPST-NO 1A 0-20V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10346 In Stock |
|
$6.6396 / $11.3800 | Buy Now |
|
Onlinecomponents.com | MOS FET SSR - SPST-NO - Load 20 V 1,000 mA - Input 3V (max.) - 4-pin VSON - -40°C to 110°C RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
3860920
|
element14 Asia-Pacific | MOSFET RELAY, SPST-NO, 1A, 20V, SMD RoHS: Compliant Min Qty: 1 Container: Each | 369 |
|
$8.0379 / $12.0569 | Buy Now |
DISTI #
3860920
|
Farnell | MOSFET RELAY, SPST-NO, 1A, 20V, SMD RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 1 Days Container: Each | 369 |
|
$8.4534 / $11.2629 | Buy Now |