-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20028591
|
Verical | Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 6-Pin DIP SMD Stick RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 645 |
|
$1.0200 / $1.1100 | Buy Now |
DISTI #
51651166
|
Verical | Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 6-Pin DIP SMD Stick RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1312 | Americas - 75 |
|
$2.1854 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 10 |
|
$2.1000 / $3.3600 | Buy Now | |
DISTI #
G3VM-351E
|
TTI | Solid State Relays - PCB Mount 350V, SPST-NO, SMD6 SMT 120mA 35ohm 30pF RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.6400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 160 |
|
$2.5475 | Buy Now |
DISTI #
OMRON G3VM-351E
|
PEI Genesis | Transistor Output SSR | 645 |
|
Buy Now | |
|
Chip1Cloud | RELAY SSR SPST 350V 120MA 6SMT | 7500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G3VM-351E
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-351E
OMRON Corporation
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
This table gives cross-reference parts and alternative options found for G3VM-351E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-351E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3VM-351E(TR) | Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-6 | OMRON Corporation | G3VM-351E vs G3VM-351E(TR) |