Part Details for G3VM21LR11TR05 by OMRON Corporation
Overview of G3VM21LR11TR05 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM21LR11TR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM21LR11TR05
|
Avnet Americas | Relay SSR 20mA 1.3V DC-IN 0.9A 20V AC/DC-OUT 4-Pin SSOP T/R - Tape and Reel (Alt: G3VM21LR11TR05) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$6.3101 / $7.5120 | Buy Now |
DISTI #
G3VM-21LR11-TR05
|
TTI | Solid State Relays - PCB Mount MOSFET SOLID STATE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$7.2300 / $7.6200 | Buy Now |
DISTI #
G3VM21LR11TR05
|
Avnet Americas | Relay SSR 20mA 1.3V DC-IN 0.9A 20V AC/DC-OUT 4-Pin SSOP T/R - Tape and Reel (Alt: G3VM21LR11TR05) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$6.3101 / $7.5120 | Buy Now |
Part Details for G3VM21LR11TR05
G3VM21LR11TR05 CAD Models
G3VM21LR11TR05 Part Data Attributes:
|
G3VM21LR11TR05
OMRON Corporation
Buy Now
|
Compare Parts:
G3VM21LR11TR05
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |