Part Details for G3VM21MTTR01 by OMRON Corporation
Overview of G3VM21MTTR01 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM21MTTR01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM21MTTR01
|
Avnet Americas | Relay SSR 7.5mA 2.8V DC-IN 200mA 20V AC/DC-OUT 6-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: G3VM21MTTR01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$22.0814 / $26.2873 | Buy Now |
DISTI #
77259253
|
Verical | Solid State Relay 30mA 2.8V AC/DC-IN 0.2A 20V DC-OUT 6-Pin T/R Min Qty: 3 Package Multiple: 1 | Americas - 90 |
|
$21.4681 / $24.1483 | Buy Now |
DISTI #
65021395
|
Verical | Solid State Relay 30mA 2.8V AC/DC-IN 0.2A 20V DC-OUT 6-Pin T/R Min Qty: 2 Package Multiple: 1 | Americas - 84 |
|
$31.9443 / $41.3300 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 48 |
|
$32.7624 / $38.5440 | Buy Now | |
DISTI #
G3VM21MTTR01
|
Avnet Americas | Relay SSR 7.5mA 2.8V DC-IN 200mA 20V AC/DC-OUT 6-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: G3VM21MTTR01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$22.0814 / $26.2873 | Buy Now |