Part Details for G3VM21UR11TR05 by OMRON Corporation
Overview of G3VM21UR11TR05 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM21UR11TR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM21UR11TR05
|
Avnet Americas | Relay SSR 20mA 1.4V DC-IN 1A 16V AC/DC-OUT 4-Pin VSON T/R - Bulk (Alt: G3VM21UR11TR05) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9165 / $7.0434 | Buy Now |
DISTI #
73501774
|
Verical | Solid State Relay 20mA 1.4V DC-IN 1A 20V DC-OUT 4-Pin VSON T/R Min Qty: 50 Package Multiple: 50 Date Code: 2314 | Americas - 1850 |
|
$7.6000 / $8.8817 | Buy Now |
DISTI #
30585533
|
Verical | Solid State Relay 20mA 1.4V DC-IN 1A 20V DC-OUT 4-Pin VSON T/R Min Qty: 3 Package Multiple: 1 | Americas - 900 |
|
$7.8875 / $10.7625 | Buy Now |
DISTI #
G3VM-21UR11-TR05
|
TTI | Solid State Relays - PCB Mount MOSFET SOLID STATE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$6.1700 / $6.6800 | Buy Now |
DISTI #
G3VM21UR11TR05
|
Avnet Americas | Relay SSR 20mA 1.4V DC-IN 1A 16V AC/DC-OUT 4-Pin VSON T/R - Bulk (Alt: G3VM21UR11TR05) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9165 / $7.0434 | Buy Now |
DISTI #
G3VM21UR11TR05
|
Avnet Abacus | Relay SSR 20mA 1.4V DC-IN 1A 16V AC/DC-OUT 4-Pin VSON T/R (Alt: G3VM21UR11TR05) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for G3VM21UR11TR05
G3VM21UR11TR05 CAD Models
G3VM21UR11TR05 Part Data Attributes:
|
G3VM21UR11TR05
OMRON Corporation
Buy Now
|
Compare Parts:
G3VM21UR11TR05
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |