Part Details for G3VM401EY by OMRON Corporation
Overview of G3VM401EY by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM401EY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM401EY
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT - Rail/Tube (Alt: G3VM401EY) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8000 / $2.1429 | Buy Now |
DISTI #
V36:1790_11435115
|
Arrow Electronics | Solid State Relay 25mA 1.3V DC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP SMD Stick RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2350 | Americas - 890 |
|
$1.7430 / $3.3760 | Buy Now |
DISTI #
V99:2348_11435115
|
Arrow Electronics | Solid State Relay 25mA 1.3V DC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP SMD Stick RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2350 | Americas - 880 |
|
$1.9180 / $3.3830 | Buy Now |
DISTI #
78821262
|
Verical | Solid State Relay 25mA 1.3V DC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP SMD Stick RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2350 | Americas - 890 |
|
$1.7420 / $3.3760 | Buy Now |
DISTI #
76879731
|
Verical | Solid State Relay 25mA 1.3V DC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP SMD Stick RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2350 | Americas - 880 |
|
$1.9180 / $3.3830 | Buy Now |
DISTI #
60919191
|
Verical | Solid State Relay 25mA 1.3V DC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP SMD Stick RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2141 | Americas - 130 |
|
$3.8543 | Buy Now |
DISTI #
G3VM401EY
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT - Rail/Tube (Alt: G3VM401EY) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8000 / $2.1429 | Buy Now |
DISTI #
G3VM401EY
|
Avnet Abacus | Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT (Alt: G3VM401EY) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |