Part Details for G3VM61D1 by OMRON Corporation
Overview of G3VM61D1 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM61D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM-61D1
|
TTI | Solid State Relays - PCB Mount 60V, SPST-NO, SMD4 SMT 500mA 1ohm 130pF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 200 Limited Supply - Call TTI |
|
$1.8900 | Buy Now |
DISTI #
G3VM61D1
|
Avnet Abacus | Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP SMT (Alt: G3VM61D1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
G3VM-61D1
|
Avnet Asia | Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP SMT (Alt: G3VM-61D1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for G3VM61D1
G3VM61D1 CAD Models
G3VM61D1 Part Data Attributes:
|
G3VM61D1
OMRON Corporation
Buy Now
|
Compare Parts:
G3VM61D1
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |