Part Details for G3VM61H1 by OMRON Corporation
Overview of G3VM61H1 by OMRON Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM61H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM61H1
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 6-Pin SOP - Bulk (Alt: G3VM61H1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3108 / $1.5604 | Buy Now |
DISTI #
V36:1790_11435169
|
Arrow Electronics | Solid State Relay 25mA 1.3V DC-IN 0.4A 48V AC/DC-OUT 6-Pin SOP Stick RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2243 | Americas - 260 |
|
$1.2960 / $2.4770 | Buy Now |
DISTI #
V99:2348_11435169
|
Arrow Electronics | Solid State Relay 25mA 1.3V DC-IN 0.4A 48V AC/DC-OUT 6-Pin SOP Stick RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1751 | Americas - 1 |
|
$0.3384 / $1.3380 | Buy Now |
DISTI #
77309647
|
Verical | Solid State Relay 25mA 1.3V DC-IN 0.4A 48V AC/DC-OUT 6-Pin SOP Stick RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 498 |
|
$1.8986 / $1.9848 | Buy Now |
DISTI #
69920256
|
Verical | Solid State Relay 25mA 1.3V DC-IN 0.4A 48V AC/DC-OUT 6-Pin SOP Stick RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2243 | Americas - 260 |
|
$1.2960 / $2.4770 | Buy Now |
DISTI #
63455562
|
Verical | Solid State Relay 25mA 1.3V DC-IN 0.4A 48V AC/DC-OUT 6-Pin SOP Stick RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 190 |
|
$3.9355 / $4.4252 | Buy Now |
DISTI #
71211369
|
Verical | Solid State Relay 25mA 1.3V DC-IN 0.4A 48V AC/DC-OUT 6-Pin SOP Stick RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1801 | Americas - 100 |
|
$1.9116 / $2.8344 | Buy Now |
DISTI #
G3VM-61H1
|
TTI | Solid State Relays - PCB Mount 60V, SPST-NO, SOP6 SMT 400mA 1ohm 130pF RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Tube |
Americas - 300 In Stock |
|
$1.4000 / $1.4900 | Buy Now |
DISTI #
G3VM61H1
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 6-Pin SOP - Bulk (Alt: G3VM61H1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3108 / $1.5604 | Buy Now |
Part Details for G3VM61H1
G3VM61H1 CAD Models
G3VM61H1 Part Data Attributes:
|
G3VM61H1
OMRON Corporation
Buy Now
|
Compare Parts:
G3VM61H1
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |