Part Details for G408-0001.V1 by Eurotherm by Schneider Electric
Overview of G408-0001.V1 by Eurotherm by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G408-0001.V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N9940
|
Newark | Isolating Signal Conditioner, Signal Conditioner Input:Current, Voltage, Signal Conditioner Output:Current, Voltage, No. Of Output Channels:1Channels, Accuracy %:0.1%, Supply Voltage Min:9Vdc, Supply Voltage Max:30Vdc, Width:12.6Mm Rohs Compliant: Na |Eurotherm Controls G408-0001.V1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$415.3800 | Buy Now |
DISTI #
70727211
|
RS | Isolator, Din Rail Mount, Input/Output Range 4-20Ma | Eurotherm G408-0001.V1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$601.9300 / $634.0700 | RFQ |
DISTI #
2112005
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$576.1915 | Buy Now |
|
Neutron USA | Isolator,DIN Rail Mount,Input/Output Range 4-20mA | 0 |
|
$1,077.8900 | Buy Now |