Part Details for G42V12312HR by Amphenol Corporation
Overview of G42V12312HR by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G42V12312HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G42V12312HR
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 74 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: G42V12312HR) Min Qty: 2400 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.0696 / $2.4602 | Buy Now |
DISTI #
26AK5352
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 74 Contacts, Surface Mount, Straight, Solder - Product that comes on tape, but is not reeled (Alt: 26AK5352) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 1906 Partner Stock |
|
$3.9100 / $5.1100 | Buy Now |
DISTI #
523-G42V12312HR
|
Mouser Electronics | PCI Express / PCI Connectors MCIO V/T 85OHM 74P 30U" 1.50MM RoHS: Compliant | 306 |
|
$2.5200 / $4.4600 | Buy Now |
DISTI #
G42V12312HR
|
TTI | PCI Express / PCI Connectors MCIO V/T 85OHM 74P 30U" 1.50MM RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 200 In Stock |
|
$2.9900 / $3.2900 | Buy Now |
DISTI #
G42V12312HR
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 74 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: G42V12312HR) Min Qty: 2400 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.0696 / $2.4602 | Buy Now |
DISTI #
26AK5352
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 74 Contacts, Surface Mount, Straight, Solder - Product that comes on tape, but is not reeled (Alt: 26AK5352) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 1906 Partner Stock |
|
$3.9100 / $5.1100 | Buy Now |
DISTI #
G42V12312HR
|
Avnet Abacus | Card Edge Connector, Dual Side, 1.57 mm, 74 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: G42V12312HR) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
G42V12312HR
|
Avnet Asia | Card Edge Connector, Dual Side, 1.57 mm, 74 Contacts, Surface Mount, Straight, Solder (Alt: G42V12312HR) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |