Part Details for G43SAT1-B203 by Tocos America Inc
Overview of G43SAT1-B203 by Tocos America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G43SAT1-B203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G43SAT1-B203
|
TME | Potentiometer: mounting, single turn, 20kΩ, 250mW, SMD, ±20% Min Qty: 1 | 1080 |
|
$0.3140 / $0.7630 | Buy Now |