Part Details for G43SAT1B103M by Tocos America Inc
Overview of G43SAT1B103M by Tocos America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G43SAT1B103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRIMMER, CERMET, 0.25W, 10000OHM, 200V, 20% +/-TOL, -100,100PPM/CEL, 1 TURN(S), 2220 | 195 |
|
$0.9000 / $2.2500 | Buy Now |
DISTI #
SMC-G43SAT1B103M
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1002 |
|
RFQ |