Part Details for G45AD131202HR by Amphenol Corporation
Overview of G45AD131202HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G45AD131202HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G45AD131202HR
|
Avnet Americas | Connector HDMI Receptacle Dual 19Position/20 Position Solder Right Angle Surface Mount DIP T/R - Tape and Reel (Alt: G45AD131202HR) Min Qty: 4200 Package Multiple: 1050 Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G45AD131202HR
|
Mouser Electronics | HDMI, Displayport & DVI Connectors HDMI Connector System - G45 Series, Input Output Connectors, HDMI+Display Conn Dual Interface, Receptacle, 0.5mm Pitch, 19+20 Position, Right Angle, Dip+SMT Type, 15u in Gold Plating, High Temperature Thermo Plastic, Black, With Mylar, Tape and Reel | 0 |
|
$3.2200 | Order Now |