Part Details for G4W-2212P-US-TV5 DC12 by OMRON Corporation
Overview of G4W-2212P-US-TV5 DC12 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G4W-2212P-US-TV5 DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31438254
|
Verical | Power Relay 12VDC 10A DPST-NO(30.5x19.5x30.5)mm THT RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 440 |
|
$4.8250 / $8.4250 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 719 |
|
$11.7023 / $12.7930 | Buy Now |
DISTI #
C1S541200026208
|
Chip1Stop | Electromechanical Relay DPST-NO 10A 12VDC 180Ohm Through Hole RoHS: Compliant pbFree: Yes Container: Bulk | 440 |
|
$3.8600 / $6.7400 | Buy Now |
Part Details for G4W-2212P-US-TV5 DC12
G4W-2212P-US-TV5 DC12 CAD Models
G4W-2212P-US-TV5 DC12 Part Data Attributes
|
G4W-2212P-US-TV5 DC12
OMRON Corporation
Buy Now
|
Compare Parts:
G4W-2212P-US-TV5 DC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |