Part Details for G4W-2212P-US-TV5-HP-DC12 by OMRON Electronic Components LLC
Overview of G4W-2212P-US-TV5-HP-DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G4W-2212P-US-TV5-HP-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C5842
|
Newark | Power Relay, Dpst-No, 12Vdc, Tht, Contact Configuration:Dpst-No, Coil Voltage:12Vdc, Contact Current:10A, Product Range:G4W Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Pc Pinrohs Compliant: Yes |Omron Electronic Components G4W-2212P-US-TV5-HP-DC12 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7200 / $9.0700 | Buy Now |
DISTI #
Z3693-ND
|
DigiKey | RELAY GEN PURPOSE DPST 10A 12V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3702 In Stock |
|
$6.4535 / $8.2500 | Buy Now |
DISTI #
70175839
|
RS | RELAY, POWER, SEALED, HIGH CAPACITY, HIGH ISOLATION, DPST-NO, 24VDC | Omron Electronic Components G4W-2212P-US-TV5-HP-DC12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$8.1800 / $8.9900 | Buy Now |
DISTI #
OMRG4W-2212P-US-TV5-HP-D
|
Heilind Electronics | G4W-2212P-US-TV5-HP-DC12 RELY,DPST,12VDC 15A,GEN PURP | Americas - 219 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 12VDC 10A DPST-NO (30.5mm 19.5mm 30.5mm) THT RoHS: Compliant |
1627 In Stock |
|
$6.4100 / $11.0400 | Buy Now |
DISTI #
OMRG4W-2212P-US-TV5-HP-D
|
Interstate Connecting Components | G4W-2212P-US-TV5-HP-DC12 RELY,DPST,12VDC 15A,GEN PURP | 73 |
|
Buy Now | |
|
Master Electronics | Power Relay 12VDC 10A DPST-NO (30.5mm 19.5mm 30.5mm) THT RoHS: Compliant |
1627 In Stock |
|
$6.4100 / $11.0400 | Buy Now |