Part Details for G4W-2212P-US-TV5-HP-DC24 by OMRON Corporation
Overview of G4W-2212P-US-TV5-HP-DC24 by OMRON Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G4W-2212P-US-TV5-HP-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G4W2212PUSTV5HPDC2
|
Avnet Americas | Electromechanical Relay DPST-NO 10A 24VDC 720Ohm Through Hole - Bulk (Alt: G4W2212PUSTV5HPDC2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 30 |
|
$5.7333 / $6.0740 | Buy Now |
DISTI #
653-G4W2212PUSTV5
|
Mouser Electronics | General Purpose Relays DPST-NO 33.3mA 24VDC RoHS: Compliant | 323 |
|
$6.4500 / $8.2500 | Buy Now |
DISTI #
V79:2366_17786175
|
Arrow Electronics | Power Relay 24VDC 10A DPST-NO(30.5x19.5x30.5)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1702 | Americas - 2 |
|
$5.7100 | Buy Now |
DISTI #
57213234
|
Verical | Power Relay 24VDC 10A DPST-NO(30.5x19.5x30.5)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1706 | Americas - 565 |
|
$7.3939 / $12.8088 | Buy Now |
DISTI #
38619507
|
Verical | Power Relay 24VDC 10A DPST-NO(30.5x19.5x30.5)mm THT RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 28 |
|
$5.5125 / $7.5500 | Buy Now |
DISTI #
20028624
|
Verical | Power Relay 24VDC 10A DPST-NO(30.5x19.5x30.5)mm THT RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 24 |
|
$9.9200 | Buy Now |
DISTI #
36194692
|
Verical | Power Relay 24VDC 10A DPST-NO(30.5x19.5x30.5)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1702 | Americas - 2 |
|
$5.7100 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
000000000000044608
|
Sager | General Purpose Relays DPST-NO 33.3mA 24VDC Min Qty: 1 | 124 |
|
$5.5200 / $8.6000 | Buy Now |
Part Details for G4W-2212P-US-TV5-HP-DC24
G4W-2212P-US-TV5-HP-DC24 CAD Models
G4W-2212P-US-TV5-HP-DC24 Part Data Attributes
|
G4W-2212P-US-TV5-HP-DC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G4W-2212P-US-TV5-HP-DC24
OMRON Corporation
RELAY PWR DPST-NO 24VDC PCB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 19.5 mm | |
Body Height | 30.5 mm | |
Body Length or Diameter | 30.5 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3750VA@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@125VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 20.4 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 30.5mm x 19.5mm x 30.5mm | |
Reference Standard | CSA; SEMKO; SEV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5.4 ms | |
Surface Mount | NO | |
Terminal Length | 0.005080010160020321 inch | |
Termination Type | SOLDER |