Part Details for G4W2212PUSTV5DC24 by OMRON Corporation
Overview of G4W2212PUSTV5DC24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G4W2212PUSTV5DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G4W2212PUSTV5DC24
|
Avnet Americas | Electromechanical Relay DPST-NO 10A 24VDC 720Ohm Through Hole - Trays (Alt: G4W2212PUSTV5DC24) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
653-4W2212PUSTV5DC24
|
Mouser Electronics | General Purpose Relays Power PCB Relay RoHS: Compliant | 88 |
|
$12.5000 / $16.5500 | Buy Now |
Part Details for G4W2212PUSTV5DC24
G4W2212PUSTV5DC24 CAD Models
G4W2212PUSTV5DC24 Part Data Attributes
|
G4W2212PUSTV5DC24
OMRON Corporation
Buy Now
|
Compare Parts:
G4W2212PUSTV5DC24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |